
This Samtec DWM-10-01-G-S-280 is a 10-position through-hole male connector with a 1.27mm pitch, gold contact plating, and a black color. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 10 contacts and 10 positions, with a single row configuration. It is not radiation hardened and is suitable for general use.
Samtec DWM-10-01-G-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-10-01-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.