
This 10-position through-hole shrouded header features a 1.27mm pitch and gold-plated contacts. It is available in a rail or tube packaging format and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments.
Samtec DWM-10-57-S-S-430-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-10-57-S-S-430-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.