
This 20-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold for reliable connections. The header is packaged in rail or tube format and is compliant with RoHS regulations. The DWM series from Samtec offers a range of board-to-board and mezzanine connectors for various applications.
Samtec DWM-10-58-S-D-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-10-58-S-D-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.