
This 20-position, 2-row, shrouded header features a 1.27mm pitch and is designed for through-hole mounting. The contacts are gold plated and the header is RoHS compliant. It is part of the Samtec Flex Stack DWM series.
Samtec DWM-10-60-G-D-587 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-10-60-G-D-587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.