
This Samtec DWM-11-60-G-S-480 is a male through-hole header with 11 contacts, 1.27mm pitch, and gold plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use with solder termination.
Sign in to ask questions about the Samtec DWM-11-60-G-S-480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-11-60-G-S-480 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-11-60-G-S-480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.