
The DWM-12-56-G-S-251 is a 12-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 1.27mm and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 1 amp per contact. The board stacker has a height of 12.83mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-12-56-G-S-251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-12-56-G-S-251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.