
This 12-contact male through-hole header features a 1.27mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is suitable for use in a variety of environments, including those with high temperatures, but is not radiation hardened. It meets the requirements of the RoHS directive and is compliant with the necessary regulations.
Samtec DWM-12-58-S-S-280 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-12-58-S-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.