
The DWM-12-61-L-S-250 is a 12-contact HDR board stacker connector with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for through-hole mounting. The connector has a product length of 15.24mm, a product depth of 2.48mm, and a product height of 23.62mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-12-61-L-S-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-12-61-L-S-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 23.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-12-61-L-S-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.