This 13-position through hole male connector features a 1.27mm pitch and 13 contacts. It is plated with tin and compliant with RoHS regulations. The connector is part of the Flex Stack DWM series from Samtec.
Samtec DWM-13-01-T-S-245 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-13-01-T-S-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.