The Samtec DWM-14-54-G-S-278 is a 14-contact through hole male connector with gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-14-54-G-S-278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-14-54-G-S-278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.