
This 15-position shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold, and the component is RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-15-52-G-S-272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-15-52-G-S-272 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-15-52-G-S-272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.