
This 15-position through-hole header features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging configuration. The header is not radiation hardened and is compliant with RoHS regulations. It has a shrouded design and is suitable for use in applications where a secure connection is required.
Samtec DWM-15-55-G-S-394 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-15-55-G-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.