
This 32-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a black color. It is part of the Samtec DWM series, a line of flex stack connectors.
Samtec DWM-16-59-S-D-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-16-59-S-D-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.