
This 17-contact HDR board stacker connector is designed for through hole mounting and features a straight body orientation. It has a terminal pitch of 1.27mm and a product length of 21.59mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for applications requiring high current ratings, with a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-17-59-L-S-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 16.13 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-17-59-L-S-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.