This 18-contact male connector features a through-hole mount and 1.27mm pitch. It is plated with gold and compliant with RoHS regulations. The connector is packaged in bulk and is not radiation hardened.
Samtec DWM-18-53-G-S-236 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-18-53-G-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.