
This 20-position shrouded header from Samtec features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold and are available in a rail or tube packaging. The header is compliant with RoHS regulations and is part of the Flex Stack, DWM series.
Samtec DWM-20-56-S-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-20-56-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.