
This 20-position through-hole header features a 1.27mm pitch, gold contact plating, and a black color. It is available in a rail or tube packaging format. The header is designed for use in board-to-board and mezzanine applications, and is compliant with RoHS regulations.
Samtec DWM-20-57-G-S-425 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-20-57-G-S-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.