
This 21-position shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is part of the DWM series from Samtec.
Samtec DWM-21-58-G-S-394 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-21-58-G-S-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.