
This 50-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. It is manufactured by Samtec and is RoHS compliant. The header has a gold contact plating and is available in black color.
Samtec DWM-25-01-G-D-200-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-25-01-G-D-200-001 to view detailed technical specifications.
No datasheet is available for this part.