
This 50-position 2-row through-hole flex stack connector features gold contact plating and a 1.27mm pitch. It is RoHS compliant and suitable for general use. The connector has a black color and is terminated with solder. It is available from Samtec under the part number DWM-25-57-S-D-530.
Sign in to ask questions about the Samtec DWM-25-57-S-D-530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-25-57-S-D-530 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-25-57-S-D-530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.