
This 50-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is manufactured by Samtec and is RoHS compliant. The header is designed for use in a variety of applications, including board-to-board and mezzanine connections. It is available in a shrouded and unshrouded configuration.
Samtec DWM-25-60-S-D-340 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-25-60-S-D-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.