The DWM-25-61-G-D-846 is a 50-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 1.27mm and a two-row configuration. The stacker is suitable for through-hole mounting and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 1A. The component has a height of 23.62mm and is available from Samtec.
Samtec DWM-25-61-G-D-846 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 23.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-25-61-G-D-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.