
This 30-position header features a 1.27mm pitch and is designed for through-hole mounting. It is made of black material with gold contact plating and has a shrouded design. The header is RoHS compliant and has 30 male contacts. It is part of the Samtec DWM series and is suitable for use in a variety of applications.
Samtec DWM-30-54-G-S-310 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-30-54-G-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.