
This 60-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating for reliable connections. It is RoHS compliant and suitable for use in a variety of applications. The header is part of Samtec's Flex Stack, DWM series and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |