
This 60-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is RoHS compliant and available from Samtec. The header is designed for use in general applications and is part of the DWM series of flex stack connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-30-56-G-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-30-56-G-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.