
This 60-position 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. It is available in a rail/tube packaging and is RoHS compliant. The header has a gold contact plating and a black color. It is part of the Flex Stack DWM series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-30-56-G-D-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-30-56-G-D-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.