
This 60-position 2-row through-hole shrouded header from Samtec features a gold contact plating and is RoHS compliant. The header has a pitch of 1.27mm and is designed for use in board-to-board and mezzanine applications. It is available in a shrouded configuration and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-30-56-G-D-505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-30-56-G-D-505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.