This 36-position shrouded header features a 1.27mm pitch and is designed for through hole mount. It has a gold contact plating and is compliant with RoHS regulations. The header is part of the Samtec Flex Stack DWM series and is suitable for use in a variety of applications.
Samtec DWM-36-54-G-S-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-36-54-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.