
Conn Board Stacker HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
Samtec DWM-40-56-G-S-395 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-40-56-G-S-395 to view detailed technical specifications.
No datasheet is available for this part.