
This 80-contact shrouded header features a 1.27mm pitch and is designed for through hole mounting. The contacts are plated with gold, ensuring reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec DWM-40-61-G-D-846 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-40-61-G-D-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.