
The DWM-46-57-L-D-250 is a 2-row HDR board stacker connector with 92 contacts, suitable for through-hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Samtec DWM-46-57-L-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-46-57-L-D-250 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 58.42 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 13.46 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 92 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-46-57-L-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.