
This 50-position rectangular connector features a 1.27mm pitch and gold contact plating. It is designed for through hole mounting and is RoHS compliant. The connector has 50 contacts and 50 positions, with a single row configuration. It is manufactured by Samtec and part of the DWM series.
Samtec DWM-50-01-G-S-200-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-50-01-G-S-200-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.