
This 50-position shrouded header features a through hole mount and 1.27mm pitch. The contacts are plated with gold and the connector is RoHS compliant. It is part of the Flex Stack, DWM series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-50-52-G-S-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-50-52-G-S-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.