
The DWM-50-54-L-S-314 is a 50-contact HDR board stacker connector with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through-hole mounting. This connector is suitable for applications requiring high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The DWM-50-54-L-S-314 has a product length of 63.5mm, a product depth of 2.48mm, and a product height of 11.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-50-54-L-S-314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-50-54-L-S-314 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 11.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-50-54-L-S-314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.