
The DWM-50-57-L-D-290 is a board stacker connector from Samtec, featuring 100 HDR contacts with a 1.27mm terminal pitch and 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a height of 13.46mm and a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-50-57-L-D-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 13.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-50-57-L-D-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.