
This 100-contact, 2-row through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
Sign in to ask questions about the Samtec DWM-50-57-S-D-333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DWM-50-57-S-D-333 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-50-57-S-D-333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.