
This 8-contact male header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It is designed for use in applications where high temperatures are present, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a solder termination type and a tin (Sn) with nickel (Ni) barrier contact finish. It is available in a straight mounting style and has a black insulator color.
Sign in to ask questions about the Samtec EHF-104-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHF-104-01-L-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-104-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.