
This 8-contact surface mount header features a maximum operating temperature of 125°C and commercial reliability. It is constructed with liquid crystal polymer (LCP) and has a tin (Sn) with nickel (Ni) barrier contact finish termination. The header is available in a straight mounting style with a black insulator color and a 10μm plating thickness.
Sign in to ask questions about the Samtec EHF-104-01-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHF-104-01-L-D-SM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-104-01-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.