
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Samtec EHF-104-01-S-D-SM-LC technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.