
The EHF-105-01-F-D-SM-LC-P is a 10-contact shrouded ejector header from Samtec. It features a 1.27mm terminal pitch and 2 rows of contacts. This surface-mount header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The header has a height of 11.55mm and a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-105-01-F-D-SM-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-105-01-F-D-SM-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.