The EHF-105-01-FM-D is a 10-contact shrouded ejector header from Samtec, designed for board-to-board connections. It features a HDR (header) gender and a 1.27mm terminal pitch. The header is rated for a maximum current of 1.75A per contact and has a temperature range of -55°C to 125°C. The EHF-105-01-FM-D is a through-hole mount component with a height of 11.3mm and a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-105-01-FM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.3mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-105-01-FM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.