
The EHF-105-01-FM-D-SM-LC is a shrouded ejector header with 10 contacts, a 1.27mm terminal pitch, and a 2-row configuration. It is designed for surface mount applications and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec EHF-105-01-FM-D-SM-LC technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-105-01-FM-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.