
10-position, 2-row shrouded ejector header with 1.27mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts made of bronze with gold plating for mating. Rated for 1.75A current and operates between -55°C and 125°C. Black polymer insulation and housing.
Samtec EHF-105-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-105-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
