
10-position, 2-row right-angle shrouded ejector header with 1.27mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces, rated for 1.75A current. Black polymer insulation and housing, with solder termination for through-hole mounting. Operating temperature range from -55°C to 125°C.
Samtec EHF-105-01-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 13.84mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-105-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.