
The EHF-108-01-F-D-SM is a 16-contact shrouded ejector header with a 1.27mm pitch and 2-row configuration. It features a surface mount termination method and a center slot polarization type. The header has a maximum current rating of 1.75A per contact and operates within a temperature range of -55°C to 125°C. It is designed for use in board-to-board and mezzanine applications.
Samtec EHF-108-01-F-D-SM technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-108-01-F-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.