
The EHF-108-01-L-D-01 is a 16-contact 2-row through-hole ejector header from Samtec. It features a terminal pitch of 1.27mm and a maximum current rating of 1.75A per contact. The header operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The Samtec EHF-108-01-L-D-01 is a shrouded header with a center slot polarization type and a height of 8.26mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-108-01-L-D-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 8.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-108-01-L-D-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.