The EHF-108-01-L-D-SM-TR is a 16-contact, 2-row ejector header from Samtec, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum current rating of 1.75A per contact. Operating temperatures range from -55°C to 125°C. The header has a straight body orientation and a center slot polarization type. It is suitable for use in board-to-board and mezzanine applications.
Samtec EHF-108-01-L-D-SM-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-108-01-L-D-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.