
The EHF-108-01-S-D-RA is a 16-contact right-angle ejector header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. It is available for through-hole mounting and has a height of 6.67mm with a mating length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHF-108-01-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 6.67mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-108-01-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.