
The EHF-110-01-F-D-05 is a 20-contact ejector header from Samtec, featuring a 1.27mm pitch and 2 rows. It has a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. It is suitable for use in applications where a high-density connector is required.
Samtec EHF-110-01-F-D-05 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.3mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-110-01-F-D-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.