Sign in to ask questions about the Samtec EHF-110-01-F-D-SM-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EHF-110-01-F-D-SM-LC-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-110-01-F-D-SM-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.